+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL2611

Optocoupler; THT; Ch: 1; OUT: gate; 5kV; 10Mbps; DIP8; 20kV/μs; EL26XX

Manufacturer: EVERLIGHT

Manufacturer part number:
EL2611
TME Symbol:
EL2611

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
gate
Insulation voltage
5kV
Transfer rate
10Mbps
Case
DIP8
Turn-on time
40ns
Turn-off time
10ns
Slew rate
20kV/μs
Manufacturer series
EL26XX
Gross weight0.52 g
Certificates
See other products in this category: Optocouplers - digital output EVERLIGHT,
See other products from this series.:
*
EL2611
55 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 45 pcs - 0.52 USDGross price for quantities from 45 pcs - 0.52 USD
Net price for quantities from 90 pcs - 0.48 USDGross price for quantities from 90 pcs - 0.48 USD
Net price for quantities from 540 pcs - 0.46 USDGross price for quantities from 540 pcs - 0.46 USD
Net price for quantities from 1035 pcs - 0.43 USDGross price for quantities from 1035 pcs - 0.43 USD
Net price for quantities from 2025 pcs - 0.41 USDGross price for quantities from 2025 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs