+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL8095-000

Heat shrink markers; yellow; Min.diam.before shrinking: 9.5mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
EL8095-000
TME Symbol:
EL8095-000

Specification

Manufacturer
TE Connectivity
Type of storage accessories
heat shrink markers
Colour
yellow
Min. diameter before shrinking
9.5mm
Diameter after shrinking
3.2mm
Shrinking ratio
3:1
Operating temperature
-75...135°C
Cable external diameter
3.2...7.6mm
Gross weight130 g
See other products in this category: Printers and Markers TE Connectivity,
*
EL8095-000
0 in TME stock
Net price for quantities from 50 m - 8.20 USDGross price for quantities from 50 m - 8.20 USD
Net price for quantities from 150 m - 7.48 USDGross price for quantities from 150 m - 7.48 USD
Net price for quantities from 250 m - 6.76 USDGross price for quantities from 250 m - 6.76 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.