+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL8105-000

Heat shrink markers; yellow; Min.diam.before shrinking: 19mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
EL8105-000
TME Symbol:
EL8105-000

Specification

Manufacturer
TE Connectivity
Type of storage accessories
heat shrink markers
Colour
yellow
Min. diameter before shrinking
19mm
Diameter after shrinking
6.4mm
Shrinking ratio
3:1
Operating temperature
-75...135°C
Cable external diameter
6.4...15.2mm
Gross weight110 g
See other products in this category: Printers and Markers TE Connectivity,
*
EL8105-000
0 in TME stock
Net price for quantities from 50 m - 14.33 USDGross price for quantities from 50 m - 14.33 USD
Net price for quantities from 150 m - 13.14 USDGross price for quantities from 150 m - 13.14 USD
Net price for quantities from 250 m - 11.86 USDGross price for quantities from 250 m - 11.86 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.