+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL817(C)

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 35V; DIP4

Manufacturer: EVERLIGHT

Manufacturer part number:
EL817(C)
TME Symbol:
EL817C

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
200-400%@5mA
Collector-emitter voltage
35V
Case
DIP4
Turn-on time
4µs
Turn-off time
3µs
Gross weight0.228 g
Certificates
See other products in this category: Optocouplers - analog output EVERLIGHT,
*
EL817(C)
17275 in TME stock
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcsCardboard = 2 500 pcs