+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2900567

Motor starter; for DIN rail mounting; IP20; 19.2÷30VDC; 500VAC


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2900567

Alternative designations: ELR H3-IES-SC- 24DC/500AC-2

TME Symbol:
ELRH3IESSC24D500A2

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
motor starter
Mounting
for DIN rail mounting
IP rating
IP20
Control voltage
19.2...30V DC
Body dimensions
22.5x107.5x114mm
Conform to the norm
ATEX II 1G ATEX II D
Max. operating voltage
500V AC
Output current
2.4A
Operating temperature
-25...70°C
Gross weight296.43 g
Certificates
See other products in this category: Starters PHOENIX CONTACT,
*
2900567
0 in TME stock
Net price for quantities from 1 pcs - 182.90 USDGross price for quantities from 1 pcs - 182.90 USD
Net price for quantities from 5 pcs - 170.70 USDGross price for quantities from 5 pcs - 170.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.