+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELSEC 2.5

Electrically insulated gloves; Size: 11; 2.5kV


Manufacturer: SECURA

Manufacturer part number:
ELSEC 2.5
TME Symbol:
ELSEC2.5

Specification

Manufacturer
SECURA
Type of OSH component
electrically insulated gloves
Size
11
AC test voltage
2.5kV
Conform to the norm
IEC 903
Thickness
0.5mm
Max. operating voltage
500V AC
Leakage current
12mA
Elongation at rupture
600%
Class in accordance with PN-EN60903
00
Tensile strength
14MPa
Gross weight244.96 g

WATCH VIDEO

See other products in this category: Hand Protection SECURA,
*
ELSEC 2.5
28 in TME stock
Net price for quantities from 1 set - 23.45 USDGross price for quantities from 1 set - 23.45 USD
Net price for quantities from 5 set - 21.90 USDGross price for quantities from 5 set - 21.90 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set