+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM32-1B-LED

Voltmeter; digital,mounting; 0÷200mV; screw; LED; 3,5 digit; 50mA

Manufacturer: LASCAR

Manufacturer part number:
EM32-1B-LED
TME Symbol:
EM32-1B-LED

Specification

Manufacturer
LASCAR
Type of meter
voltmeter
Kind of meter
digital, mounting
DC voltage measuring range
0...200mV
DC voltage measuring accuracy
±(0.1% + 1 digit)
Mounting
screw
Kind of display used
LED
Display parameters
3,5 digit
Digit height
8mm
Measurement
DC voltage
Sampling
2,5x/s
Current consumption
50mA
IP rating
IP67
Mounting hole dimensions
Ø32.5mm
Supply voltage
  • 4.75...5.25V DC
Measuring instrument features
  • automatic polarization selection
  • autozeroing
  • decimal point place selection
  • measures voltage in relation to ground of internal supply source
  • round sealed enclosure
  • terminals in form of terminal strip
Gross weight55.57 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltmeters LASCAR,
*
EM32-1B-LED
4 in TME stock
Net price for quantities from 1 pcs - 59.29 USDGross price for quantities from 1 pcs - 59.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.