+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EN5337QI

Uin: 2.375÷5.5V; Uout: 600mV÷5V; QFN; 92%


Manufacturer: INTEL

Manufacturer part number:
EN5337QI
TME Symbol:
EN5337QI-INT-0

Specification

Manufacturer
INTEL
Input voltage
2.375...5.5V
Output voltage
0.6...5V
Frequency
5MHz
Mounting
SMD
Case
QFN
Operating temperature
-40...85°C
Efficiency
92%
Gross weight0.1 g
See other products in this category: Voltage regulators - DC/DC circuits INTEL
*
EN5337QI
63 in an external stock
Net price for quantities from 4 pcs - 21.48 USDGross price for quantities from 4 pcs - 21.48 USD
Net price for quantities from 5 pcs - 21.06 USDGross price for quantities from 5 pcs - 21.06 USD
Net price for quantities from 9 pcs - 20.31 USDGross price for quantities from 9 pcs - 20.31 USD
Net price for quantities from 10 pcs - 20.22 USDGross price for quantities from 10 pcs - 20.22 USD
Net price for quantities from 20 pcs - 19.80 USDGross price for quantities from 20 pcs - 19.80 USD
Net price for quantities from 30 pcs - 17.69 USDGross price for quantities from 30 pcs - 17.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.