+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAN1720

Module: Bluetooth Low Energy; Bluetooth: 4.0,BLE; 4dBm; Class: 2


Manufacturer: PANASONIC

Manufacturer part number:
PAN1720
TME Symbol:
ENW-89820A1KF

Specification

Manufacturer
PANASONIC
Type of communications module
Bluetooth Low Energy
Bluetooth version
4.0, BLE
Transmitter output power
4dBm
Bluetooth class
2
Receiver sensitivity
-94dBm
Mounting
SMD
Dimensions
15.6x8.7x1.8mm
Ciphering
AES128
Data transfer rate
1Mbps
Supply current range
18...23mA
Kind of module
MSK
Components
CC2540
Manufacturer series
PAN1720
Microcontroller
8051
Communications modules features
ceramic antenna
Operating temperature
-40...85°C
Supply voltage
  • 2...3.6V DC
Interface
  • GPIO
  • UART x2
  • USB 2.0
Gross weight0.655 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules PANASONIC,
See other products from this series.:
*
PAN1720
3 in TME stock
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 4.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts