+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP 17650

Automation module: temperature calibrator; sensor built-in

NEW

Manufacturer: SIKA

Manufacturer part number:
TP 17650
TME Symbol:
EP17650M281500

Specification

Manufacturer
SIKA
Type of automation module
temperature calibrator
Kind of temperature sensor
sensor built-in
Controlled parameter
temperature
Controlled parameter range
RT…650 °C
Manufacturer series
TP Basic
Kit contents
calibrator
Measuring unit
°C, °F
Measurement accuracy
±1°C
Resolution
1°C
Body dimensions
150x330x270mm
Application
marine applications
Supply voltage
  • 230V AC
Gross weight7.5 g
Certificates
See other products in this category: Temperature Regulators SIKA,
See other products from this series.:
*
TP 17650
0 in TME stock
Net price for quantities from 1 pcs - 5 065.36 USDGross price for quantities from 1 pcs - 5 065.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.