+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPCCTCRC10ABIC

Cable; USB 2.0; USB C plug,both sides; 1m; blue; textile; 100W

NEW

Manufacturer: SUNNY

Manufacturer part number:
EPCCTCRC10ABIC
TME Symbol:
EPCCTCRC10ABIC

Specification

Manufacturer
SUNNY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
blue
Braid material
textile
Power
0.1kW
Standard
Power Delivery, Quick Charge
Maximum current
5A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight51.75 g
Certificates
See other products in this category: USB cables and adapters SUNNY,
*
EPCCTCRC10ABIC
10 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 3 pcs - 9.41 USDGross price for quantities from 3 pcs - 9.41 USD
Net price for quantities from 5 pcs - 8.36 USDGross price for quantities from 5 pcs - 8.36 USD
Net price for quantities from 10 pcs - 7.32 USDGross price for quantities from 10 pcs - 7.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.