+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13536277

Automation module: analog input; Analog in: 2; 24VDC


Manufacturer: LENZE

Manufacturer part number:
13536277
TME Symbol:
EPM-S405

Specification

Manufacturer
LENZE
Type of automation module
analog input
Number of analog inputs
2
Mounting
for DIN rail mounting
Resolution
16bit
Indication
LED
Supply voltage
  • 24V DC
Gross weight77.78 g
Certificates
See other products in this category: PLC Drivers LENZE,
*
13536277
0 in TME stock
Net price for quantities from 1 pcs - 288.01 USDGross price for quantities from 1 pcs - 288.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.