+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EREC0102FL

Diode: rectifying; SMD; 200V; 1A; SOD123F; reel,tape

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
EREC0102FL
TME Symbol:
EREC0102FL-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Semiconductor structure
single diode
Case
SOD123F
Kind of package
reel, tape
Gross weight0.044 g
Certificates
See other products in this category: SMD universal diodes EATON ELECTRONICS,
*
EREC0102FL
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2500 pcs - 0.07 USDGross price for quantities from 2500 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.