+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EREE0502K

Diode: rectifying; SMD; 200V; 5A; TO252; reel,tape

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
EREE0502K
TME Symbol:
EREE0502K-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
5A
Semiconductor structure
single diode
Case
TO252
Kind of package
reel, tape
Gross weight0.527 g
Certificates
See other products in this category: SMD universal diodes EATON ELECTRONICS,
*
EREE0502K
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.18 USDGross price for quantities from 2500 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.