+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZHF2M270

Varistor: zinc-oxide; SMD; 16VDC; 27V; 6.4x8x4.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZHF2M270

Alternative designations: ERZ-HF2M270

TME Symbol:
ERZHF2M270

Specification

Manufacturer
PANASONIC
Type of varistor
zinc-oxide
Mounting
SMD
Max. operating voltage
16V DC
Varistor voltage
27V
Dimensions (a x b x c)
6.4x8x4.5mm
Gross weight0.764 g
Certificates
See other products in this category: SMD varistors PANASONIC,
*
ERZHF2M270
0 in TME stock
Net price for quantities from 1000 pcs - 1.32 USDGross price for quantities from 1000 pcs - 1.32 USD
Net price for quantities from 2000 pcs - 1.17 USDGross price for quantities from 2000 pcs - 1.17 USD
Net price for quantities from 3000 pcs - 1.09 USDGross price for quantities from 3000 pcs - 1.09 USD
Net price for quantities from 4000 pcs - 1.02 USDGross price for quantities from 4000 pcs - 1.02 USD
Net price for quantities from 5000 pcs - 0.98 USDGross price for quantities from 5000 pcs - 0.98 USD
Net price for quantities from 6000 pcs - 0.94 USDGross price for quantities from 6000 pcs - 0.94 USD
Net price for quantities from 10000 pcs - 0.83 USDGross price for quantities from 10000 pcs - 0.83 USD
Net price for quantities from 15000 pcs - 0.80 USDGross price for quantities from 15000 pcs - 0.80 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 100 pcsReel = 1 000 pcs