+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES1D-E3/61T

Diode: rectifying; SMD; 200V; 1A; 25ns; DO214AC,SMA; Ufmax: 920mV


Manufacturer: VISHAY

Manufacturer part number:
ES1D-E3/61T
TME Symbol:
ES1D-E3/61T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
25ns
Semiconductor structure
single diode
Case
DO214AC, SMA
Max. forward voltage
0.92V
Max. forward impulse current
30A
Kind of package
7 inch reel
Manufacturer standard package
1800pcs.
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.096 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
ES1D-E3/61T
13995 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 1800 pcs - 0.08 USDGross price for quantities from 1800 pcs - 0.08 USD
Net price for quantities from 3600 pcs - 0.07 USDGross price for quantities from 3600 pcs - 0.07 USD
Net price for quantities from 5400 pcs - 0.07 USDGross price for quantities from 5400 pcs - 0.07 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
Net price for quantities from 18000 pcs - 0.06 USDGross price for quantities from 18000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 800 pcs