+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES3J

Diode: rectifying; SMD; 600V; 3A; 45ns; SMC; Ufmax: 1.7V; Ifsm: 100A


Manufacturer: ONSEMI

Manufacturer part number:
ES3J
TME Symbol:
ES3J-ONS

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
3A
Reverse recovery time
45ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Capacitance
45pF
Case
SMC
Max. forward voltage
1.7V
Max. forward impulse current
100A
Power dissipation
1.66W
Kind of package
reel, tape
Gross weight0.258 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
ES3J
6000 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs