+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-HTB/ESD/45

Holder; ESD; W: 450mm; Ø: 26.9mm; steel; grey (bright)


Manufacturer: RT WORK

Manufacturer part number:
RT-HTB/ESD/45
TME Symbol:
ESD-HANDLE02

Specification

Manufacturer
RT WORK
Type of antistatic accessories
holder
Version
ESD
Width
0.45m
Diameter
26.9mm
Conform to the norm
EN 61340-5-1
Material
steel
Colour
grey (bright)
Related items
ESD-CART03
Gross weight800 g
See other products in this category: Antistatic Protection Others RT WORK,
*
RT-HTB/ESD/45
0 in TME stock
Net price for quantities from 1 pcs - 62.45 USDGross price for quantities from 1 pcs - 62.45 USD
Net price for quantities from 3 pcs - 58.43 USDGross price for quantities from 3 pcs - 58.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.