+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-SR-311337X-R1

Core: ferrite; on round cable; MnZn; -25÷85°C; Øout: 31.5mm; L: 38mm


Manufacturer: KEMET

Manufacturer part number:
ESD-SR-311337X-R1
TME Symbol:
ESD-SR-311337X-R1

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
on round cable
Core material
MnZn
Operating temperature
-25...85°C
Outside diameter
31.5mm
Internal diameter
13mm
Length
38mm
Height
31.6mm
Gross weight58.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables KEMET,
*
ESD-SR-311337X-R1
60 in TME stock
Net price for quantities from 1 pcs - 5.27 USDGross price for quantities from 1 pcs - 5.27 USD
Net price for quantities from 5 pcs - 4.24 USDGross price for quantities from 5 pcs - 4.24 USD
Net price for quantities from 10 pcs - 3.99 USDGross price for quantities from 10 pcs - 3.99 USD
Net price for quantities from 20 pcs - 3.74 USDGross price for quantities from 20 pcs - 3.74 USD
Net price for quantities from 40 pcs - 3.59 USDGross price for quantities from 40 pcs - 3.59 USD
Net price for quantities from 60 pcs - 3.51 USDGross price for quantities from 60 pcs - 3.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs