+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD0502BA

Diode: TVS array; 6÷8.5V; 4A; 70W; double,common anode; ESD; SOT523


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ESD0502BA
TME Symbol:
ESD0502BA-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS array
Breakdown voltage
6...8.5V
Max. forward impulse current
4A
Peak pulse power dissipation
70W
Semiconductor structure
common anode, double
Version
ESD
Mounting
SMD
Case
SOT523
Max. off-state voltage
5V
Leakage current
0.5µA
Number of channels
2
Application
USB
Kind of package
reel, tape
Gross weight0.023 g
Certificates
See other products in this category: Protection diodes - arrays DIOTEC SEMICONDUCTOR,
*
ESD0502BA
2675 in TME stock
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 3 000 pcs