+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD1V8WT

Diode: TVS; ESD; 80W; 2.7÷3.6V; 11A; unidirectional; SOD523; 30pF


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ESD1V8WT
TME Symbol:
ESD1V8WT-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
80W
Max. off-state voltage
1.8V
Breakdown voltage
2.7...3.6V
Max. forward impulse current
11A
Semiconductor structure
unidirectional
Case
SOD523
Mounting
SMD
Leakage current
50nA
Kind of package
reel, tape
Capacitance
30pF
Gross weight0.01 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes DIOTEC SEMICONDUCTOR,
*
ESD1V8WT
20062 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 5 pcs - 0.08 USDGross price for quantities from 5 pcs - 0.08 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
Net price for quantities from 28000 pcs - 0.02 USDGross price for quantities from 28000 pcs - 0.02 USD
Net price for quantities from 40000 pcs - 0.02 USDGross price for quantities from 40000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs