+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD321DPYR

Diode: TVS; ESD; 4.5÷7.5V; unidirectional; X1SON2; reel,tape; 0.9pF

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ESD321DPYR
TME Symbol:
ESD321DPYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of diode
TVS
Version
ESD
Max. off-state voltage
3.6V
Breakdown voltage
4.5...7.5V
Semiconductor structure
unidirectional
Case
X1SON2
Mounting
SMD
Kind of package
reel, tape
Capacitance
0.9pF
Gross weight0.006 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes TEXAS INSTRUMENTS,
*
ESD321DPYR
7911 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs