+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD5B5.0ST1G

Diode: TVS; ESD; 50W; 6.8V; bidirectional; SOD523; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
ESD5B5.0ST1G
TME Symbol:
ESD5B5.0ST1G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
50W
Max. off-state voltage
5V
Breakdown voltage
6.8V
Semiconductor structure
bidirectional
Case
SOD523
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.009 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes ONSEMI,
*
ESD5B5.0ST1G
0 in TME stock
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs