+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD7461N2T5G

Diode: TVS; ESD; 0.3W; 16.5V; bidirectional; XDFN2; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
ESD7461N2T5G
TME Symbol:
ESD7461N2T5G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.3W
Max. off-state voltage
16V
Breakdown voltage
16.5V
Semiconductor structure
bidirectional
Case
XDFN2
Mounting
SMD
Leakage current
0.1µA
Capacitance
0.3pF
Kind of package
reel, tape
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes ONSEMI,
*
ESD7461N2T5G
0 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.