+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | TVS | |
Version | ESD | |
Peak pulse power dissipation | 0.25W | |
Max. off-state voltage | 3.3V | |
Breakdown voltage | 5V | |
Case | CASE714AB, X2DFN2 | |
Mounting | SMD | |
Leakage current | 50nA | |
Capacitance | 0.22...0.35pF | |
Kind of package | reel, tape |