+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD9BL36P

Diode: TVS; ESD; 450W; 38÷44V; 1A; bidirectional; DFN1006-2,SOD882

NEW

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ESD9BL36P
TME Symbol:
ESD9BL36P-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.45kW
Max. off-state voltage
36V
Breakdown voltage
38...44V
Max. forward impulse current
1A
Semiconductor structure
bidirectional
Case
DFN1006-2, SOD882
Mounting
SMD
Leakage current
0.5µA
Capacitance
20pF
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes DIOTEC SEMICONDUCTOR,
*
ESD9BL36P
0 in TME stock
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.