+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD9C5.0ST5G

Diode: TVS; 11V; unidirectional; SOD923F; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
ESD9C5.0ST5G
TME Symbol:
ESD9C5.0ST5G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Max. off-state voltage
5V
Breakdown voltage
11V
Semiconductor structure
unidirectional
Case
SOD923F
Mounting
SMD
Kind of package
reel, tape
Gross weight0.004 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes ONSEMI,
*
ESD9C5.0ST5G
1150 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 8 000 pcs