+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD9L3.3ST5G

Diode: TVS; ESD; 0.15W; 4.8V; SOD923; reel,tape; 0.5÷0.9pF


Manufacturer: ONSEMI

Manufacturer part number:
ESD9L3.3ST5G
TME Symbol:
ESD9L3.3ST5G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.15W
Max. off-state voltage
3.3V
Breakdown voltage
4.8V
Case
SOD923
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Capacitance
0.5...0.9pF
Gross weight0.004 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes ONSEMI,
*
ESD9L3.3ST5G
6891 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 8 000 pcs