+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDB12C

Diode: TVS array; 14.2÷16.7V; 5A; 200W; bidirectional,double; ESD


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ESDB12C
TME Symbol:
ESDB12C-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS array
Breakdown voltage
14.2...16.7V
Max. forward impulse current
5A
Peak pulse power dissipation
0.2kW
Semiconductor structure
bidirectional, double
Version
ESD
Mounting
SMD
Case
SOT23
Max. off-state voltage
12V
Leakage current
50nA
Capacitance
19pF
Application
CAN
Kind of package
reel, tape
Gross weight0.014 g
Certificates
See other products in this category: Protection diodes - arrays DIOTEC SEMICONDUCTOR,
*
ESDB12C
2390 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs