+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDB712A

Diode: TVS array; 7.5÷12.8V; 275W; asymmetric,bidirectional; ESD


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ESDB712A
TME Symbol:
ESDB712A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS array
Breakdown voltage
7.5...12.8V
Peak pulse power dissipation
275W
Semiconductor structure
asymmetric, bidirectional
Version
ESD
Mounting
SMD
Case
SOT23
Max. off-state voltage
7...12V
Number of channels
2
Kind of package
reel, tape
Gross weight0.016 g
Certificates
See other products in this category: Protection diodes - arrays DIOTEC SEMICONDUCTOR,
*
ESDB712A
2970 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs