+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESH477M025AG4AA

Capacitor: electrolytic; THT; 470uF; 25VDC; Pitch: 3.5mm; ±20%

Manufacturer: KEMET

Manufacturer part number:
ESH477M025AG4AA
TME Symbol:
ESH477M025AG4AA

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
25V DC
Terminal pitch
3.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Dimensions
8x15mm
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors KEMET,
*
ESH477M025AG4AA
0 in TME stock
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
Net price for quantities from 15000 pcs - 0.08 USDGross price for quantities from 15000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.