+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESL107M035AE3AA

Capacitor: electrolytic; THT; 100uF; 35VDC; Pitch: 2mm; ±20%; 8000h

Manufacturer: KEMET

Manufacturer part number:
ESL107M035AE3AA
TME Symbol:
ESL107M035AE3AA

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
35V DC
Terminal pitch
2mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...105°C
ESR value
85mΩ
Dimensions
6.3x11mm
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors KEMET,
*
ESL107M035AE3AA
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.