+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15014

Aux adapter; Jack 3.5mm socket,Quadlock; BMW


Manufacturer: ESOL

Manufacturer part number:
15014
TME Symbol:
ESOL-15014

Specification

Manufacturer
ESOL
Type of car connector
Aux adapter
Application - car brand
BMW
Application - car model
BMW 3 (E46) 2003->2005, BMW 5 (E39) 2000->2003, BMW X3, BMW X5 (E53)
Application - factory radio receiver
OEM BMW headunit without navigation
Cable/adapter structure
  • Jack 3.5mm socket
  • Quadlock
Gross weight34.04 g
Certificates
See other products in this category: Aux Adapters ESOL,
*
15014
3 in TME stock
Net price for quantities from 1 pcs - 11.04 USDGross price for quantities from 1 pcs - 11.04 USD
Net price for quantities from 3 pcs - 9.81 USDGross price for quantities from 3 pcs - 9.81 USD
Net price for quantities from 5 pcs - 9.20 USDGross price for quantities from 5 pcs - 9.20 USD
Net price for quantities from 10 pcs - 8.58 USDGross price for quantities from 10 pcs - 8.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.