+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15901

Aux adapter; Jack 3.5mm socket,mini ISO; Chevrolet,MAN,Renault


Manufacturer: ESOL

Manufacturer part number:
15901
TME Symbol:
ESOL-15901

Specification

Manufacturer
ESOL
Type of car connector
Aux adapter
Application - car brand
Chevrolet, MAN, Renault
Application - radio brand
Blaupunkt
Application - car model
Chevrolet Aveo 2002->, Chevrolet Captiva, Chevrolet Epica, Chevrolet Lacetti 2002->, MAN TGX, Renault Magnum
Mounting
screw
Cable/adapter structure
  • Jack 3.5mm socket
  • mini ISO
Gross weight23.5 g
Certificates
See other products in this category: Aux Adapters ESOL,
*
15901
3 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 3 pcs - 4.92 USDGross price for quantities from 3 pcs - 4.92 USD
Net price for quantities from 5 pcs - 4.63 USDGross price for quantities from 5 pcs - 4.63 USD
Net price for quantities from 10 pcs - 4.31 USDGross price for quantities from 10 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.