+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15902

Aux adapter; Jack 3.5mm socket; Alfa Romeo,Fiat,Lancia,Smart


Manufacturer: ESOL

Manufacturer part number:
15902
TME Symbol:
ESOL-15902

Specification

Manufacturer
ESOL
Type of car connector
Aux adapter
Cable/adapter structure
Jack 3.5mm socket
Application - car brand
Alfa Romeo, Fiat, Lancia, Smart
Application - car model
Alfa Romeo 159 2007->, Fiat Grande Punto 2007->, Lancia 2007->, Smart ForTwo 2007->
Mounting
screw
Gross weight22.54 g
Certificates
See other products in this category: Aux Adapters ESOL,
*
15902
3 in TME stock
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 3 pcs - 4.93 USDGross price for quantities from 3 pcs - 4.93 USD
Net price for quantities from 5 pcs - 4.63 USDGross price for quantities from 5 pcs - 4.63 USD
Net price for quantities from 10 pcs - 4.31 USDGross price for quantities from 10 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.