+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-KORVO

Dev.kit: WiFi; Comp: ESP32-WROVER-B; Bluetooth; 8MBSRAM,16MBFLASH

Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-KORVO
TME Symbol:
ESP32-KORVO

Specification

Manufacturer
ESPRESSIF
Type of development kit
WiFi
Components
ESP32-WROVER-B
Connection
Jack 3.5mm socket, microSD, USB B micro x2
Communictions protocol
Bluetooth
Memory
8MB SRAM 16MB FLASH
Bluetooth version
BLE
Programmers and development kits features
  • I/O lines on pin header
  • PCB antenna
Interface
  • GPIO
  • I2C
  • I2S
  • SPI
  • UART
  • WiFi
Gross weight105.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others ESPRESSIF,
*
ESP32-KORVO
1 in TME stock
Net price for quantities from 1 pcs - 36.90 USDGross price for quantities from 1 pcs - 36.90 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts