+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-S3-KORVO-1

Dev.kit: WiFi; Bluetooth: BLE; Comp: ESP32-S3-WROOM-1; 5VDC; Ø88mm

Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-S3-KORVO-1
TME Symbol:
ESP32-S3-KORVO-1

Specification

Manufacturer
ESPRESSIF
Type of development kit
WiFi
Bluetooth version
BLE
Components
ESP32-S3-WROOM-1
Connection
microSD, USB
Communictions protocol
IEEE 802.11b/g/n
Memory
512kB SRAM 16MB FLASH
Dimensions
Ø88mm
Kit contents
prototype board
Interface
  • GPIO
  • I2C
  • I2S
  • SPI
  • UART
  • WiFi
Supply voltage
  • 5V DC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission ESPRESSIF,
*
ESP32-S3-KORVO-1
0 in TME stock
Net price for quantities from 1 pcs - 49.00 USDGross price for quantities from 1 pcs - 49.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.