+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-C3-MINI-1-N4X

Module: IoT; Bluetooth: BLE; 19.5dBm; WiFi; PCB; SMD; 2.412÷2.484GHz


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-C3-MINI-1-N4X
TME Symbol:
ESP32C3-MINI-1-N4X

Specification

Manufacturer
ESPRESSIF
Type of communications module
IoT
Bluetooth version
BLE
Transmitter output power
19.5dBm
Kind of network
WiFi
Kind of antenna
PCB
Communictions protocol
Bluetooth, IEEE 802.11b/g/n/e/i
Mounting
SMD
Dimensions
13.2x16.6x2.4mm
Ciphering
AES, WPA2-PSK, WPA, WPS
Band
2.412...2.484GHz
Receiver sensitivity
-97dBm
Memory
384kB ROM 400kB SRAM 4MB FLASH
Components
ESP32-C3
Number of cores
1
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • SPI
  • UART
  • WiFi
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP32-C3-MINI-1-N4X
0 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 25 pcs - 2.50 USDGross price for quantities from 25 pcs - 2.50 USD
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.29 USD
Net price for quantities from 250 pcs - 2.17 USDGross price for quantities from 250 pcs - 2.17 USD
Net price for quantities from 650 pcs - 2.05 USDGross price for quantities from 650 pcs - 2.05 USD
Net price for quantities from 1300 pcs - 1.97 USDGross price for quantities from 1300 pcs - 1.97 USD
Net price for quantities from 2600 pcs - 1.91 USDGross price for quantities from 2600 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.