+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL3

Fixing clamp; Øbundle : 4.8mm; aluminium


Manufacturer: ESSENTRA

Manufacturer part number:
AL3
TME Symbol:
ESS-10000168

Specification

Manufacturer
ESSENTRA
Type of cable accessories
fixing clamp
Bundle diameter
4.8mm
Body material
aluminium
Gross weight0.838 g
Certificates
See other products in this category: Cable Holders ESSENTRA,
*
AL3
1840 in TME stock
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs