+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10042496

Washer; round; D=55.5mm; h=4mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10042496
TME Symbol:
ESS-10042496

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
31mm
Outside diameter
55.5mm
Height
4mm
Material
polyamide
Colour
natural
Gross weight5.11 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10042496
0 in TME stock
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 2.91 USD
Net price for quantities from 50 pcs - 2.33 USDGross price for quantities from 50 pcs - 2.33 USD
Net price for quantities from 250 pcs - 2.10 USDGross price for quantities from 250 pcs - 2.10 USD
Net price for quantities from 500 pcs - 1.86 USDGross price for quantities from 500 pcs - 1.86 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.