+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10068472

Washer; round; D=25mm; h=2mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10068472
TME Symbol:
ESS-10068472

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
10.2mm
Outside diameter
25mm
Height
2mm
Material
polyamide
Colour
natural
Gross weight0.91 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10068472
150 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 250 pcs