+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10070765

Washer; round,with protection; D=12mm; h=1mm; HDPE


Manufacturer: ESSENTRA

Manufacturer part number:
10070765
TME Symbol:
ESS-10070765

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round, with protection
Internal diameter
5.3mm
Outside diameter
12mm
Height
1mm
Material
HDPE
Gross weight0.07 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10070765
840 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.