+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10073674

Grommet; Ømount.hole: 20.5mm; Øhole: 16mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10073674
TME Symbol:
ESS-10073674

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
20.5mm
Hole diameter
16mm
Body colour
black
Panel thickness
max. 1.2mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
27mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight0.75 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10073674
0 in TME stock
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 400 pcs - 0.53 USDGross price for quantities from 400 pcs - 0.53 USD
Net price for quantities from 1200 pcs - 0.50 USDGross price for quantities from 1200 pcs - 0.50 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.