+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10184905

Washer; round; D=25mm; h=3mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10184905
TME Symbol:
ESS-10184905

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
10.2mm
Outside diameter
25mm
Height
3mm
Material
polyamide
Colour
natural
Gross weight8.24 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10184905
0 in TME stock
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.