+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10266151

Washer; round; D=7mm; h=1.4mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10266151
TME Symbol:
ESS-10266151

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
3.2mm
Outside diameter
7mm
Height
1.4mm
Material
polyamide
Colour
natural
Gross weight0.046 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10266151
1000 in TME stock
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 50.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs