+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28930

Wire; ESUY; stranded; Cu; braid made of copper wires; PVC; Class: 6


Manufacturer: HELU

Manufacturer part number:
28930
TME Symbol:
ESUY16

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
ESUY
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
16mm2
Shield structure
braid made of copper wires
Wire insulation material
PVC
Flexibility class
6
Insulation colour
transparent
Operating temperature
-5...70°C
Cable external diameter
8.3mm
CPR standard
no classification
Cable structure
1x16mm2
Gross weight213.5 g
Certificates
EAN code4060892205446

WATCH VIDEO

See other products in this category: Cables - Others HELU,
*
28930
106 in TME stock
Net price for quantities from 1 m - 7.23 USDGross price for quantities from 1 m - 7.23 USD
Net price for quantities from 5 m - 6.75 USDGross price for quantities from 5 m - 6.75 USD
Net price for quantities from 10 m - 6.27 USDGross price for quantities from 10 m - 6.27 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.