+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01110000

Enclosure: multipurpose; X: 80mm; Y: 125mm; Z: 57mm; EUROMAS; IP66


Manufacturer: BOPLA

Manufacturer part number:
01110000
TME Symbol:
ETA110

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
125mm
Dimension Z
57mm
Version
holes for fastening to wall or panel
Manufacturer series
EUROMAS
Enclosure material
aluminium
IP rating
IP66
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight461.3 g
Certificates
EAN code4058545313655
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
01110000
14 in TME stock
Net price for quantities from 1 pcs - 34.72 USDGross price for quantities from 1 pcs - 34.72 USD
Net price for quantities from 3 pcs - 32.87 USDGross price for quantities from 3 pcs - 32.87 USD
Net price for quantities from 10 pcs - 31.24 USDGross price for quantities from 10 pcs - 31.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.