+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01116000

Enclosure: multipurpose; X: 100mm; Y: 100mm; Z: 81mm; EUROMAS; IP66


Manufacturer: BOPLA

Manufacturer part number:
01116000
TME Symbol:
ETA116

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
100mm
Dimension Z
81mm
Version
holes for fastening to wall or panel
Manufacturer series
EUROMAS
Enclosure material
aluminium
IP rating
IP66
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight614.7 g
Certificates
EAN code4058545313686
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
01116000
12 in TME stock
Net price for quantities from 1 pcs - 41.10 USDGross price for quantities from 1 pcs - 41.10 USD
Net price for quantities from 3 pcs - 38.90 USDGross price for quantities from 3 pcs - 38.90 USD
Net price for quantities from 10 pcs - 36.99 USDGross price for quantities from 10 pcs - 36.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.