+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170488

Wire; SF/UTP; ETHERLINE® Cat.6; 4x2x26AWG; EtherCAT,EtherNet/IP


Manufacturer: LAPP

Manufacturer part number:
2170488
TME Symbol:
ETH-2170488

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
SF/UTP
Manufacturer series
ETHERLINE® Cat.6
Cable structure
4x2x26AWG
Ethernet category
Cat 6
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Insulation colour
green
Rated voltage
100V
Resistance to
flame, mechanical stesses, most of oils, UV rays
Cable external diameter
7.8mm
CPR standard
no classification
Cable features
twisted pair conductors
Kind of material
flame retardant, halogen free, no flame propagation
Conform to the norm
IEC 60332-1-2 UL 444 VW-1
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-30...70°C
Cable application
  • EtherCAT
  • EtherNet/IP
  • power chain
Gross weight73.894 g
Certificates
EAN code4044774839622

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables LAPP,
See other products from this series.:
*
2170488
881 in TME stock
Net price for quantities from 1 m - 8.82 USDGross price for quantities from 1 m - 8.82 USD
Net price for quantities from 10 m - 8.05 USDGross price for quantities from 10 m - 8.05 USD
Net price for quantities from 25 m - 7.29 USDGross price for quantities from 25 m - 7.29 USD
Net price for quantities from 50 m - 6.52 USDGross price for quantities from 50 m - 6.52 USD
Net price for quantities from 100 m - 5.75 USDGross price for quantities from 100 m - 5.75 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m