+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170972

Wire; ETHERLINE® LAN 1000; S/FTP; Cat 7a; 2x4x2x23AWG; Cu; wire


Manufacturer: LAPP

Manufacturer part number:
2170972
TME Symbol:
ETH-LAN-2170972

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
ETHERLINE® LAN 1000
Kind of cable
S/FTP
Ethernet category
Cat 7a
Cable structure
2x4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
16
No. of pairs
8
Core diameter
23AWG
Shield structure
braid made of copper wires, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
LSZH
Insulation colour
yellow
Cable features
twisted pair conductors
Cable external diameter
15.2mm
Cable application
LAN
CPR standard
Eca
Kind of material
halogen free, no flame propagation
Conform to the norm
IEC 60332-3-24
Version
duplex
Operating temperature
-20...60°C
Gross weight113 g
Certificates
EAN code4044777771264

WATCH VIDEO

See other products in this category: Telecommunication Cables LAPP,
See other products from this series.:
*
2170972
25 in TME stock
Net price for quantities from 1 m - 5.27 USDGross price for quantities from 1 m - 5.27 USD
Net price for quantities from 10 m - 4.77 USDGross price for quantities from 10 m - 4.77 USD
Net price for quantities from 25 m - 4.32 USDGross price for quantities from 25 m - 4.32 USD
Net price for quantities from 50 m - 3.89 USDGross price for quantities from 50 m - 3.89 USD
Net price for quantities from 100 m - 3.43 USDGross price for quantities from 100 m - 3.43 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.